Reference Only

1514870

Sensor Cables / Actuator Cables SACC-DSI-M12MS 5CON-PG9/0 5.

Manufacturer:

Mfr Part:
1514870

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length500 mm (19.685 in)
Current Rating4 A
Voltage Rating60 V
Jacket ColorMulticolor
Description/FunctionSensor/Actuator Panel Mount
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACC-DSI-M12MS-5CON-PG9/0,5 SACCDSIM12MS5CONPG905

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.82$29.82
Need more?