Reference Only

1514016

Circular Metric Connectors SAC-3P-M12Y/ 2XM12FS B PE S21.

Manufacturer:

Mfr Part:
1514016

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact + PE
Thread SizeM12
Termination StylePluggable Screw
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65, IP67
ProductAdapters
TypeY-Adapter
SeriesSAC
Contact GenderPin (Male), Socket (Female), Socket (Female)
Locking MechanismScrew Locking
Mounting StyleIn-Line
Shell StylePlug, Receptacle, Receptacle
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSAC-3P-M12Y/2XM12FS_B_PE_S21 SAC3PM12Y2XM12FSBPES21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.06$39.06
Need more?