Reference Only
1513431
Circular Metric Connectors SACC-M12MR-5CON-PG9.
Datasheet
1513431 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M12 | |
| Termination Style | Screw | |
| Coding | A Coded | |
| IP Rating | IP67 | |
| Contact Gender | Pin (Male) | |
| Length | 41 mm | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SACC-M12MR-5CON-PG9 SACCM12MR5CONPG9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.67 | $13.67 |
Need more?