Reference Only

1509512

New Product
Circuit Breakers PTCB TM1 0.5A F2 NO P.

Manufacturer:

Mfr Part:
1509512

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
ProductCircuit Breakers
TypeThermal Magnetic
Current Rating500 mA
Voltage Rating AC10 VAC to 240 VAC
Voltage Rating DC10 VDC to 56 VDC
Number of Poles1 Pole
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
Height63.7 mm
Length52.3 mm
Mounting StylePluggable
SubcategoryCircuit Breakers
Width8.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536200040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.24$42.24
Need more?