Reference Only

1501632

New Product
Safety Relays .

Manufacturer:

Mfr Part:
1501632

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact FormDPST (2 Form A)
Contact TerminationPush-In
Contact Rating5 A
IP RatingIP20, IP54
Mounting StyleDIN Rail
TypeMultifunctional Safety Relay
PackagingBulk
Coil Resistance150 Ohms
Current Rating - Max6 A
Number of Channels2 Channel
Product TypeSafety Relays
ProductSafety Relays
SubcategoryRelays
Switching Voltage10 VAC/DC to 240 VAC/DC
Width22.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$435.64$435.64
Need more?