Reference Only
1500253
Circular Metric Connectors SACC-M16FR-14CON-M.
Datasheet
1500253 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 14 Contact | |
| Thread Size | M16 | |
| Termination Style | Solder Cup | |
| Coding | A Coded | |
| Voltage Rating | 32 VAC, 60 VDC | |
| IP Rating | IP67 | |
| Contact Gender | Socket (Female) | |
| Insert / Contact Gender | Socket | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Product | Connectors | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Type | Right Angle | |
| Part # Aliases | SACC-M16FR-14CON-M SACCM16FR14CONM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.96 | $66.96 |
Need more?