Reference Only
1494902
New Product
AC Power Plugs & Receptacles EO-AB/UT/LED/15-USB-A/C.
Datasheet
1494902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Socket | |
| Current Rating | 16 A | |
| Voltage Rating | 125 VAC | |
| Mounting Style | DIN Rail | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 5 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.63 | $69.63 |
Need more?