Reference Only
1494816
New Product
AC Power Entry Modules EO-CF/PT-USB-A/C.
Datasheet
1494816 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | AC Power Entry Modules | |
| Product | Socket | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Flammability Rating | UL 94 V-0 | |
| Height | 75.4 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 66 mm | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 62.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.31 | $266.55 | |
| $49.36 | $493.60 |
Need more?