Reference Only
1490384
Heavy Duty Power Connectors QPD STAS 3PE1,5 GY.
Datasheet
1490384 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 10 A, 16 A | |
| Number of Positions | 4 | |
| Termination Style | IDC | |
| Voltage Rating | 400 VAC, 250 VDC | |
| Housing / Hood Size | 66 mm x 27.4 mm x 26 mm | |
| Cable Entry Angle | Straight | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy (CuZn) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 16 AWG | |
| IP Rating | IP54 | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Number of Rows | 1 Row | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.66 | $14.66 |
Need more?