Reference Only

1490379

Circular Push Pull Connectors IPD PL 5F2,5 M BK.

Manufacturer:

Mfr Part:
1490379

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Push Pull Connectors
ProductInstallation Connectors
Connector TypeStraight Plug
Contact GenderPin (Male)
Number of Contacts5 Contact
Mounting StyleFree Hanging
IP RatingIP66, IP68, IP69K
ColorBlack
Contact PlatingNickel, Silver, Tin
Current Rating17.5 A
Product TypeCircular Push Pull Connectors
Shell MaterialPolyamide (PA)
SubcategoryCircular Connectors
Voltage Rating600 VAC/DC
Wire Gauge20 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.12$21.12
Need more?