Reference Only
1490378
Circular Metric Connectors IPD W 5F2,5 F M25 BK.
Datasheet
1490378 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 5 Contact | |
| Thread Size | M25 | |
| Termination Style | Push-In | |
| Coding | F Coded | |
| Current Rating | 17.5 A | |
| Voltage Rating | 600 VAC/DC | |
| IP Rating | IP66, IP68, IP69K | |
| Product | Installation Connectors | |
| Type | Panel Feed Through Connector | |
| Body Style | Straight | |
| Gender | Female | |
| Height | 33 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 43.5 mm | |
| Mounting Style | Panel Mount | |
| Subcategory | Circular Connectors | |
| Width | 33 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.10 | $21.10 |
Need more?