Reference Only
1484212
New Product
Interface Modules CUC-SI-CM/RJ45-C6A.
Datasheet
1484212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Type | Data Interface | |
| Number of Ports | 1 Port | |
| Maximum Data Rate | 10 Gb/s | |
| Interface Type | RJ-45 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | DSI | |
| Dimensions | 40 mm x 29.5 mm x 45.1 mm | |
| Mounting Style | Front Mount | |
| Operating Supply Current | 1.5 A | |
| Operating Supply Voltage | 50 VAC, 72 VDC | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.33 | $42.33 |
Need more?
Available Regional Inventory
9 available now at ttieurope.com