Reference Only
1482522
New Product
Circular Metric Connectors .
Datasheet
1482522 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 30 VAC/DC | |
| IP Rating | IP65, IP67 | |
| Product | Connectors | |
| Series | M8 | |
| Packaging | Bulk | |
| Contact Plating | Gold | |
| Diameter | 14 mm | |
| Gender | Plug | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 47 mm | |
| Mounting Style | Cable | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.38 | $30.38 |
Need more?