Reference Only
1478438
New Product
LCD Character Display Modules & Accessories .
Datasheet
1478438 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | LCD Character Display Modules & Accessories | |
| Product | Accessories | |
| Module Size - W x H x T | 109 mm x 45 mm x 13.5 mm | |
| Series | CATAN | |
| Packaging | Bulk | |
| Product Type | LCD Character Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $107.33 | $107.33 |
Need more?