Reference Only

1474499

Pluggable Terminal Blocks ICC25-TP1,5/5R3,5-7035.

Manufacturer:

Mfr Part:
1474499

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPCB Terminal Blocks
Number of Positions5 Position
Pitch3.5 mm
Connection MethodPush-In
Termination StyleSolder Pin
Mounting StylePCB Mount
Current Rating8 A
Voltage Rating150 V, 250 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
ColorGray (Light Gray), Orange
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height22.4 mm
Housing MaterialPolyamide (PA)
Length21.03 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width25 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.16$408.00
Need more?