Reference Only
1473642
New Product
Unmanaged Ethernet Switches FL SWITCH 1104-4POE REG.
Datasheet
1473642 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 4 x RJ45 | |
| Interface Type | RJ45 | |
| Supply Voltage - Min | 48 V | |
| Supply Voltage - Max | 55 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Dimensions | 108 mm x 92 mm x 62 mm | |
| Operating Supply Voltage | 48 V to 54 V | |
| Product Type | Unmanaged Ethernet Switches | |
| Product | Industrial Ethernet Switch | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $347.15 | $347.15 |
Need more?