Reference Only

1467800

New Product
UPS - Uninterruptible Power Supplies TRIO3-CAP/1AC/24DC/5/3KJ/USB-485.

Manufacturer:

Mfr Part:
1467800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUPS - Uninterruptible Power Supplies
Output Voltage24 V
Mounting StyleDIN Rail
Input Voltage100 VAC to 240 VAC
Length125 mm
Width133 mm
Height135 mm
Number of Outputs1 Output
Efficiency93.5 %
IP RatingIP20
Interface TypeRS-485
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 25 C
Output Current-Channel 15 A
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$518.67$518.67
Need more?