Reference Only

1466212

New Product
Industrial Surge Protectors VAL-SPP-T2-275-1+1-UT-R.

Manufacturer:

Mfr Part:
1466212

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
TypeType 2
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating240 VAC, 415 VAC
Current Rating80 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IP RatingIP20
Length71.5 mm
Width35.6 mm
Height109.1 mm
Flammability RatingUL 94 V-0
Frequency Range50 Hz to 60 Hz
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$186.45$186.45
Need more?