Reference Only
1460921
New Product
UPS - Uninterruptible Power Supplies - Batteries .
Datasheet
1460921 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Battery Chemistry | Lithium Ion (Li-Ion), Lithium Iron Phosphate (LiFePO4) | |
| Output Voltage | 24 VDC | |
| Capacity | 2.5 Ah | |
| Length | 119 mm | |
| Width | 87 mm | |
| Height | 197 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Output Current | 25 A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507600090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $468.65 | $468.65 |
Need more?