Reference Only

1460371

Heavy Duty Power Connectors HC-B 16-TMB-100/ O1STM40G-EEE.

Manufacturer:

Mfr Part:
1460371

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesADVANCE
ProductHoods
BoardlocksBayonet Locking
Housing / Hood SizeB16
Cable Entry AngleTop
Thread SizeM40
Housing MaterialAluminum
IP RatingIP66, IP67
Maximum Operating Temperature+ 125 C
TradenameHEAVYCON
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_16-TMB-100/O1STM40G-EEE HCB16TMB100O1STM40GEEE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.23$47.23
$43.44$434.40
Need more?
Contact Us