Reference Only

1460073

Heavy Duty Power Connectors HC-B 24-TFQ-H-M1M32G.

Manufacturer:

Mfr Part:
1460073

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductHoods
Accessory TypeSleeve Housing
BoardlocksDouble Locking
Housing / Hood SizeB24
Cable Entry AngleTop
Thread SizeM32
Housing MaterialAluminum
TradenameHEAVYCON
For Use WithContact inserts HC-B24. BB46, D64, DD108, and M
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_24-TFQ-H-M1M32G HCB24TFQHM1M32G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.10$30.10
$26.44$264.40
Need more?
Contact Us