Reference Only

1458884

Obsolete
Circular Metric Connectors SAC-M12T/2XM12 PBDP

Manufacturer:

Mfr Part:
1458884

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
CodingB Coded
IP RatingIP65
SeriesSAC
Body StyleTee
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSAC-M12T/2XM12_PBDP SACM12T2XM12PBDP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?