Reference Only
1458363
Specialized Cables SAC- 5,0/0,1-116 2XBI-1L-Z.
Datasheet
1458363 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| IP Rating | IP65, IP67 | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-_5,0/0,1-116/2XBI-1L-Z SAC50011162XBI1LZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.97 | $54.97 |
Need more?