Reference Only

1457872

Circular Metric Connectors SACC-DSI-MS-4CON- L180/SH YE.

Manufacturer:

Mfr Part:
1457872

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP65, IP67
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Description/FunctionYellow Contact Carrier
GenderPlug
Housing MaterialZinc
Locking MechanismPush Twist
Mounting StyleRear Mount
Shell StylePlug
ShieldingShielded
SubcategoryCircular Connectors
TradenameSPEEDCON

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.23$344.60
Need more?