Reference Only
1456899
End of Life
Sensor Cables / Actuator Cables SAC-3P-M12MR/ 1,5-800
Datasheet
1456899 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Coding | A Coded | |
| Cable Length | 1.5 m (4.921 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Gray | |
| IP Rating | IP65, IP68, IP69K | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-3P-M12MR/_1,5-800 SAC3PM12MR15800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?