Reference Only

1456462

Circular Metric Connectors SACC-SQ-M12FSB 5CON-20-L180.

Manufacturer:

Mfr Part:
1456462

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleWire
CodingB Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP20
Contact GenderSocket (Female)
Contact PlatingGold
Housing MaterialZinc
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-SQ-M12FSB-5CON-20-L180 SACCSQM12FSB5CON20L180

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.41$214.10
Need more?