Reference Only

1456307

Standard Circular Connector SACC-MINFR 5CON-PG13/2,5.

Manufacturer:

Mfr Part:
1456307

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryStandard Circular Connector
Number of Positions5
Termination StyleScrew
IP RatingIP67
Contact MaterialCopper Zinc
Length67.4 mm
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size7/8 in
Voltage Rating300 V
Part # AliasesSACC-MINFR-5CON-PG13/2,5 SACCMINFR5CONPG1325

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.49$59.49
Need more?