Reference Only

1454497

Circular Metric Connectors SACC-FPF-F-M12/M16 SMD PPI.

Manufacturer:

Mfr Part:
1454497

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
Termination StyleSMD/SMT
IP RatingIP65, IP67
Contact PlatingNickel
GenderFemale
Housing MaterialBrass
Locking MechanismPush-Pull
Mounting StylePanel Mount
ProductConnectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.09$81.80
Need more?