Reference Only

1453451

DC Power Connectors CBC-PRC 3-FT25-MS6 800V.

Manufacturer:

Mfr Part:
1453451

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDC Power Connectors
ProductConnectors
Mounting StylePanel
Termination StyleScrew
Current Rating20 A
Voltage Rating800 VDC
Mounting AngleStraight
IP RatingIP66, IP68, IP69
ColorBlack
Contact GenderPin (Male)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.26$33.26
Need more?