Reference Only

1453229

Circular Metric Connectors SACB-C-H180-8/ 16 SCO P.

Manufacturer:

Mfr Part:
1453229

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
Current Rating10 A
Voltage Rating120 V
IP RatingIP65
SeriesM12 A-code
Accessory TypeConnector Hood
Housing MaterialPolybutylene Terephthalate (PBT)
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-C-H180-8/16_SCO_P SACBCH180816SCOP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.56$19.56
Need more?