Reference Only

1453054

Sensor Cables / Actuator Cables SACB-C-H180-4/ 4- 5,0PUR SCO P.

Manufacturer:

Mfr Part:
1453054

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AConnector Hood
Connector End BPigtail
Voltage Rating120 V
SeriesM12 A-code
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSACB-C-H180-4/_4-_5,0PUR_SCO_P SACBCH1804450PURSCOP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.87$40.87
$36.88$368.80
Need more?
Contact Us