Reference Only

1452767

Circular Metric Connectors SACB-6/ 6-C SCO P.

Manufacturer:

Mfr Part:
1452767

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12 x 6
Termination StylePluggable Screw
Voltage Rating120 V
IP RatingIP65
SeriesM12 A-code
Shell StyleSocket
ShieldingUnshielded
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-6/_6-C_SCO_P SACB66CSCOP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.74$85.74
Need more?