Reference Only

1452660

Sensor Cables / Actuator Cables SACB-6/ 12-L- 5,0PUR SCO P.

Manufacturer:

Mfr Part:
1452660

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BPigtail
Cable Length5 m (16.404 ft)
SeriesM12 A-code
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSACB-6/12-L-_5,0PUR_SCO_P SACB612L50PURSCOP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.79$154.79
Need more?