Reference Only

1452521

Sensor Cables / Actuator Cables SACB-8/ 8-10,0PUR SCO P.

Manufacturer:

Mfr Part:
1452521

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
Cable Length10 m (32.808 ft)
Voltage Rating120 V
SeriesM12 A-code
Cable Length - Imperial32.81 ft
Cable Length - Metric10 m
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSACB-8/_8-10,0PUR_SCO_P SACB88100PURSCOP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8537109170
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$204.49$204.49
Need more?