Reference Only

1452181

Circular Metric Connectors SACC-VB-3CON M16/A-GVL 110V.

Manufacturer:

Mfr Part:
1452181

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Termination StyleScrew
Current Rating1.5 A
Voltage Rating110 VAC, 110 VDC
IP RatingIP65
ProductConnectors
TypeValve Connector
SeriesSACC-VB
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACC-VB-3CON-M16/A-GVL_110V SACCVB3CONM16AGVL110V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.43$16.43
Need more?