Reference Only

1451957

New Product
Power over Ethernet - PoE - Industrial .

Manufacturer:

Mfr Part:
1451957

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower over Ethernet - PoE - Industrial
ProductPoE Switches
Number of Ports12 Port
Input Voltage46 V to 57 V
Mounting StyleDIN Rail
SeriesEtherWan Switches
Height72 mm
Length170 mm
Maximum Operating Temperature+ 75 C
Minimum Operating Temperature- 40 C
PackagingBulk
Product TypePower over Ethernet - PoE
SubcategoryPower Supplies
TypeManaged Switch
Width140 mm

Export and Environmental Classification

AttributeDescription
ECCN5A991.c.3
HTS8517620020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,102.64$2,102.64
Need more?