Reference Only
1451952
New Product
Managed Ethernet Switches .
Datasheet
1451952 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Managed Ethernet Switches | |
| Number of Ports | 8 Port | |
| Data Rate | 32 Gb/s | |
| Interface Type | RJ45 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Power Consumption | 20 W | |
| Dimensions | 140 mm x 72 mm x 170 mm | |
| Operating Supply Voltage | 12 VDC to 48 VDC | |
| Packaging | Bulk | |
| Product Type | Managed Ethernet Switches | |
| Product | Managed Ethernet Switches | |
| Series | EtherWan Switches | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.c.3 |
| HTS | 8517620020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,585.60 | $1,585.60 |
Need more?