Reference Only

1446440

New Product
Pluggable Terminal Blocks FMCOW 1,5/10-ST-3,5.

Manufacturer:

Mfr Part:
1446440

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPCB Connector
Number of Positions10 Position
Pitch3.5 mm
Connection MethodPush-In
Termination StyleScrew
Mounting StylePCB Mount
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Wire Gauge Range24 AWG to 16 AWG
ColorGreen
Contact MaterialCopper Alloy
Contact PlatingTin
Flammability RatingUL 94 V-0
Height19.43 mm
Housing MaterialPolyamide (PA)
Length45 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width10.4 mm
Wire OrientationRight Angle

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.87$293.50
Need more?