Reference Only

1446168

New Product
DIN Rail Terminal Blocks PT 2,5-MT/TGB.

Manufacturer:

Mfr Part:
1446168

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeKnife Disconnect Terminal Block
Number of Positions1 Position
Current Rating16 A
Voltage Rating400 V
Connection MethodPush-In
ColorGray
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min22 AWG
Wire Gauge Max12 AWG
Length36.9 mm
Width5.2 mm
Height94.3 mm
Insulator MaterialPolyamide (PA)
Maximum Operating Temperature+ 110 C
Minimum Operating Temperature- 60 C
Number of Levels2 Level
Number of Rows1 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.82$341.00
Need more?