Reference Only

1442803

Sensor Cables / Actuator Cables SAC-3P-M12MS 06PURM12FSP 0.6M LG.

Manufacturer:

Mfr Part:
1442803

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BM12
Connector End B Pin Count3 Position
GenderMale / Female
CodingA Coded
Cable Length600 mm (23.622 in)
Current Rating4 A
Voltage Rating250 V
Jacket ColorBlack-Gray
IP RatingIP65, IP68, IP69K
Cable Length - Imperial23.62 in
Cable Length - Metric600 mm
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-3P-M12MS/_0,6-PUR/M12FS_P SAC3PM12MS06PURM12FSP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.35$22.35
Need more?