Reference Only

1441105

Circular Metric Connectors PROT-M 8 MS-PA-CHAIN EYE-DM3.

Manufacturer:

Mfr Part:
1441105

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM8
Voltage Rating60 V
IP RatingIP65, IP67
ProductAccessories
TypeSealing Cap
Accessory TypeSealing Cap
Description/FunctionSealing cap for free M8 sockets
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesPROT-M_8_MS-PA-CHAIN-EYE-DM3 PROTM8MSPACHAINEYEDM3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.38$43.80
Need more?