Reference Only
1440106
Specialized Cables SACC-E-M 8FS- 5CON-M 8/0,5 DN.
Datasheet
1440106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Coding | B Coded | |
| Voltage Rating | 30 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | SACC-E-M_8FS-5CON-M_8/0,5_DN SACCEM8FS5CONM805DN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.03 | $32.03 |
Need more?