Reference Only

1437850

Sensor Cables / Actuator Cables SACCBP-FS-4CON-PG9/ 1,0-990SCO.

Manufacturer:

Mfr Part:
1437850

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderFemale
CodingA Coded
Cable Length1 m (3.281 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG20 AWG
Jacket ColorRed
IP RatingIP65, IP67
Cable Length - Imperial3.28 ft
Cable Length - Metric1 m
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACCBP-FS-4CON-PG9/1,0-990SCO SACCBPFS4CONPG910990SCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.20$54.20
$49.85$498.50
Need more?
Contact Us