Reference Only
1437004
DC Power Connectors CBC-PRC 3-FC-FS6 8-21 HR 400V.
Datasheet
1437004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DC Power Connectors | |
| Product | Coupler Connectors | |
| Mounting Style | Cable | |
| Termination Style | Screw | |
| Current Rating | 20 A | |
| Voltage Rating | 400 VDC | |
| Mounting Angle | Straight | |
| IP Rating | IP66, IP68, IP69 | |
| Color | Black | |
| Contact Gender | Socket | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $94.67 | $94.67 |
Need more?