Reference Only

1436961

Circular Metric Connectors MALE 8-POLE A-CODED.

Manufacturer:

Mfr Part:
1436961

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP67
ProductConnectors
TypeRight Angle
Contact GenderPin (Male)
Locking MechanismScrew Locking
Mounting StylePanel, Rear PCB
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-DSIV-MS-8CON-L90_SCO SACCDSIVMS8CONL90SCO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.61$39.61
Need more?