Reference Only
1436673
Circular Metric Connectors SACC-CI-M12MSD-4CON- L90 SH SCO.
Datasheet
1436673 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Coding | D Coded | |
| Contact Gender | Pin (Male) | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Locking Mechanism | Push In | |
| Mounting Style | Panel, Rear PCB | |
| Number of Contacts | 4 Contact | |
| Product Type | Circular Metric Connectors | |
| Product | Inserts | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Through Hole | |
| Thread Size | M12 | |
| Tradename | PLUSCON Circular | |
| Type | Right Angle | |
| Voltage Rating | 250 V | |
| Part # Aliases | SACC-CI-M12MSD-4CON-L90_SH_SCO SACCCIM12MSD4CONL90SHSCO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.73 | $20.73 |
Need more?