Reference Only

1433050

New Product
Networking Modules NEARFI 2200 B, Inductive Coupler, 50 W, 100 Mbps, M12 Push-Pull, IP65.

Manufacturer:

Mfr Part:
1433050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryNetworking Modules
SeriesNEARFI
ProductNetwork Modules
Interface TypeEthernet
Number of Ports1 Port
Data Rate100 Mb/s
Supply Voltage - Min19 VDC
Supply Voltage - Max30 VDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 55 C
PackagingBulk
Dimensions39 mm x 80 mm x 86 mm
Product TypeInductive Couplers
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.6.b
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,125.00$1,125.00
Need more?