Reference Only
1433040
New Product
Networking Modules NEARFI 2000 R, Inductive Coupler, 100 Mbps, M12 Push-Pull, IP65.
Datasheet
1433040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Networking Modules | |
| Series | NEARFI | |
| Product | Network Modules | |
| Interface Type | Ethernet | |
| Number of Ports | 1 Port | |
| Data Rate | 100 Mb/s | |
| Supply Voltage - Min | 19 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Packaging | Bulk | |
| Dimensions | 39 mm x 80 mm x 86 mm | |
| Product Type | Inductive Couplers | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.6.b |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $727.81 | $727.81 |
Need more?