Reference Only
1431416
Circular Metric Connectors SAC-4P-M12 T/2XM12 FF VA.
Datasheet
1431416 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Termination Style | Pluggable Screw | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 48 VAC, 60 VDC | |
| IP Rating | IP65, IP68, IP69K | |
| Series | SAC | |
| Body Style | Tee | |
| Contact Gender | Socket (Female), Pin (Male), Socket (Female) | |
| Insert / Contact Gender | Pin / Socket / Socket | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | In-Line | |
| Product | Adapters | |
| Shell Style | Receptacle, Receptacle, Plug | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Field | |
| Type | T-Adapter | |
| Part # Aliases | SAC-4P-M12T/2XM12_FF_VA SAC4PM12T2XM12FFVA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.79 | $50.79 |
Need more?