Reference Only
1431209
Sensor Cables / Actuator Cables SAC-4P-M12MS/15,0- 960 VA.
Datasheet
1431209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 15 m (49.213 ft) | |
| Coding | A Coded | |
| Connector End A Pin Count | 3 Position | |
| Connector End A | M12 | |
| Current Rating | 4 A | |
| Gender | Male | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Jacket Color | Orange | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Series | SAC-4P | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 48 VAC, 60 VDC | |
| Wire Gauge - AWG | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.60 | $111.60 | |
| $102.64 | $1,026.40 |
Need more?